Diodes Inc. S3GB-13-F

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3GB-13-F.

IHS

Datasheet4 pages12 years ago

Factory Futures

Mouser

Diodes Inc SCT

Newark

Inventory History

3 month trend:
+21.64%

CAD Models

Download Diodes Inc. S3GB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S3JB-13-F
DIODE GEN PURP 600V 3A SMB / Rectifier Diode Switching 600V 3A 2-Pin SMB T/R
onsemiS3MB
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, STANDARD, VR 400V, IF 1.5A, PKG DO-214AA (SMB),VF 1.15V, TRR 2US
onsemiS2D
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. S3GB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 3A 2-Pin SMB T/R
Standard Recovery Diode, 400 V, 3 A, Single, 1.15 V, 100 A
3A 10uA@400V 400V 1.15V@3A SMB(DO-214AA) Diodes - General Purpose ROHS
S3GB-13-F,RECTIFIER STANDARD R ECOVERY GAAS<AZ
RECTIFIER, 400V, 3A, DO-214AA;
DiodesZetex , Iout=3A, , Vrev=400V, SMB
Repetitive Peak Reverse Voltage:400V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.15V; Reverse Recovery Time:-; Forward Surge Current:100A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. S3GB-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3GB-13-F.
  • S3GB13F