Diodes Inc. S1MSWF-7

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD123F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1MSWF-7.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Diodes Inc SCT

CAD Models

Download Diodes Inc. S1MSWF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-17
LTD Date2022-02-17

Related Parts

Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SM4007PL-TP
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
RECTIFIER, STANDARD, 2A, 200V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Diodes Inc.S1MSWFQ-7
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD123F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R

Descriptions

Descriptions of Diodes Inc. S1MSWF-7 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD123F
Rectifier, Single, 1Kv, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. S1MSWF-7
Rectifier Diode Switching 1KV 1A 1000ns 2-Pin SOD-123F T/R
Diode Rectifying 1000V 1A 2-Pin SOD-123F T/R
1.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER(SOD123F)
STANDARD RECOVERY RECTIFIER, 1000V
Diodes Inc SCT
DIODE RECT STD 1000V 1A SOD123F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1MSWF7