Diodes Inc. S1KB-13-F

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1KB-13-F.

IHS

Datasheet5 pages11 years ago

Diodes Inc SCT

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+17.70%

CAD Models

Download Diodes Inc. S1KB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.054
$ 0.054
Stock
505,084
3,939,170
3,939,170
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1MB-13-F
DIODE GEN PURP 1KV 1A SMB / Rectifier Diode Switching 1KV 1A 3000ns 2-Pin SMB T/R
Diodes Inc.S1JB-13-F
Diode Standard Recovery Rectifier 600 Volt 1A 2-Pin SMB Tape and Reel
Diodes Inc.RS1MB-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. S1KB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier, 800V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S1KB-13-F
S1K Series 1 A 800 V Surface Mount Glass Passivated Rectifier - DO-214AA
Standard Recovery Diode, 800 V, 1 A, Single, 1.1 V, 3000 ns, 30 A
S1KB-13-F,RECTIFIER STANDARD R ECOVERY FLIP-FLOPS W/ 3-ST, D
800V 1A Automotive Switching Diode SMB
RS APAC
RECTIFIER, 800V, 1A, DO-214AA;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1KB13F