Diodes Inc. RS1MB-13-F

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS1MB-13-F.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-7.95%

CAD Models

Download Diodes Inc. RS1MB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.081
$ 0.081
Stock
2,999,309
38,612,369
38,612,369
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.RS1KB-13-F
RS1KB Series 800 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS2M-13-F
RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AA

Descriptions

Descriptions of Diodes Inc. RS1MB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier, Single, 1A, 1Kv, Smb Rohs Compliant: Yes |Diodes Inc. RS1MB-13-F
Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMB T/R
RS1MB Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1MB-13F
  • RS1MB13F