Diodes Inc. S1JB-13-F

Diode Standard Recovery Rectifier 600 Volt 1A 2-Pin SMB Tape and Reel
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1JB-13-F.

IHS

Datasheet5 pages11 years ago

Newark

_legacy Avnet

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-15.55%

CAD Models

Download Diodes Inc. S1JB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.048
$ 0.048
Stock
2,959,525
27,552,214
27,552,214
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
600 V
600 V
600 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
Diodes Inc.S1GB-13-F
Rectifier Diode Switching 400V 1A 3000ns 2-Pin SMB T/R / DIODE GEN PURP 400V 1A SMB
Diodes Inc.S1DB-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. S1JB-13-F provided by its distributors.

Diode Standard Recovery Rectifier 600 Volt 1A 2-Pin SMB Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
S1JB Series 1 A 600 V Surface Mount Fast Rectifier - DO-214AA
Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:3Μs; Forward Surge Current:30A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. S1JB-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1JB-13-F.
  • S1JB-13F
  • S1JB13F