Diodes Inc. S1G-13-F

Rectifier Standard Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1G-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+15.81%

CAD Models

Download Diodes Inc. S1G-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.076
$ 0.076
Stock
29,167,178
45,495,888
45,495,888
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
400 V
400 V
400 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1A-13-F
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.S1B-13-F
Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diode Standard Recovery Rectifier 200V 1A 2-Pin SMA T/R
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel

Descriptions

Descriptions of Diodes Inc. S1G-13-F provided by its distributors.

Rectifier Standard Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes
1.0 A SURFACE MOUNT GLASS PASSIVATED RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 1A 3000ns 2-Pin SMA T/R
Diode Switching 400V 1A 2-Pin Sma T/R - Tape And Reel S1G-13-F)
1A 5uA@400V 400V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
RECTIFIER STANDARD RECOVERY FBGA92<AZ
DIODE SCHOTTKY 30V 1A 2PIN POWERDI 323
DiodesZetex , 1A, 400V, , DO-214AC (SMA), 2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1G 13 F
  • S1G-13-F.
  • S1G-13F
  • S1G13F