Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S1B-13-F

Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1B-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago
Datasheet5 pages11 years ago

IHS

_legacy Avnet

Mouser

Newark

Inventory History

3 month trend:
+95.42%

CAD Models

Download Diodes Inc. S1B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.106
$ 0.106
Stock
12,821,254
10,655,508
10,655,508
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
865 mV
865 mV
Reverse Voltage (DC)
100 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
15 ns
15 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1G-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes
onsemiS1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle

Descriptions

Descriptions of Diodes Inc. S1B-13-F provided by its distributors.

Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Diodes Incorporated Single Channel Switching Diode, Iout=1A, SMD, Vrev=100V, SMA
S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC
S1B-13-F,RECTIFIER STANDARD RE COVERY GPP SMA 1.0A 100V ROHS
Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A; Operating Temperature Max:175°C; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1B-13-F.
  • S1B-13F
  • S1B13F