Diodes Inc. RS2D-13-F

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS2D-13-F.

IHS

Datasheet4 pages15 years ago

_legacy Avnet

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.69%

CAD Models

Download Diodes Inc. RS2D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.21
$ 0.21
Stock
819,754
674,137
674,137
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
200 V
50 V
50 V
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2A-13-F
RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Diodes Inc.RS1DB-13-F
RS1D Series 200 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
Diodes Inc.RS1GB-13-F
RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

Descriptions

Descriptions of Diodes Inc. RS2D-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 1.5A 150ns 2-Pin SMB T/R
Rectifier, 200V, 1.5A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS2D-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2D13F