Diodes Inc. RS2A-13-F

RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS2A-13-F.

IHS

Datasheet4 pages15 years ago

Factory Futures

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-8.79%

CAD Models

Download Diodes Inc. RS2A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.145
$ 0.145
Stock
674,137
819,754
819,754
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
50 V
200 V
200 V
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Diodes Inc.RS1AB-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Diodes Inc.RS3AB-13-F
RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB
Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. RS2A-13-F provided by its distributors.

RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
Rectifier Diode Switching 50V 1.5A 150ns 2-Pin SMB T/R
Rectifier, 50V, 1.5A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. RS2A-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2A13-F
  • RS2A13F