
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RS1DB-13-F | 2,700 | 5 | Cut Tape | ||||||||
| Future Electronics | RS1DB-13-F | 45,000 | 3K | Tape & Reel | ||||||||
| DigiKey | RS1DB-FDICT-ND | 4,983 | 1 | Cut Tape | ||||||||
| TME | RS1DB-13-F | 0 | 3K | 1h | ||||||||
| PUI | RS1DB-13-F | 0 | 21h |
Download datasheets and manufacturer documentation for Diodes Inc. RS1DB-13-F.
Download Diodes Inc. RS1DB-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. RS1DB-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. RS1DB-13-F.