Diodes Inc. RS1M-13-F

Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS1M-13-F.

Newark

Datasheet6 pages7 years ago
Datasheet5 pages11 years ago

Diodes Inc SCT

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+190%

CAD Models

Download Diodes Inc. RS1M-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.081
$ 0.081
Stock
5,789,021
43,661,255
43,661,255
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
1.8 µs
1.8 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.RS1K-13-F
RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC
onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRGF1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A DO214AC
onsemiRS1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. RS1M-13-F provided by its distributors.

Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
RS1M Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Fast Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Fast / Ultrafast Diode, 1 KV, 1 A, Single, 1.3 V, 500 ns, 30 A, DO-214AC (SMA)
DIODE, REC, FAST REC, 1000V, 1A, SMA; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 500ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: SMD; No. of Pins: 2Pins; Product Range: RS1M Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Fast Recovery; No. of Pins: 2 Pin; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1M-13-F.
  • RS1M13F