What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS2B-E3/52T

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS2B-E3/52T.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages17 years ago
Datasheet4 pages16 years ago
Datasheet4 pages10 years ago

Farnell

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.202
$ 0.202
Stock
238,006
947,065
947,065
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2A-13-F
RS2A Series 1.5 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Diodes Inc.RS2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Diodes Inc.RS2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon

Descriptions

Descriptions of Vishay RS2B-E3/52T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA
Diode Switching 100V 1.5A 2-Pin SMB T/R
SI-DIODE 1,5A 100V SMB RoHSconf
100V 50A 150ns 5¦ÌA 1.5A SMB(DO-214AA) 4.57mm*3.94mm*2.44mm
1.5A, 100V, 150NS, FS, GPP SM RECT. SMB
DIODE STANDARD 100V 1.5A DO214AA
DIODE GEN PURP 100V 1.5A DO214AA
DIODE, FAST, 1.5A, 100V, SMB; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AA; Current Ifsm:50A; External Depth:3.94mm; External Length / Height:2.44mm; External Width:4.57mm; Forward Current If Max:1.5mA; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Package / Case:SMB; Reverse Recovery Time trr Typ:150ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2B-E352T
  • RS2B-E3\52T
  • RS2BE352T