Diodes Inc. PI6C557-03AQE

PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, QSOP
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C557-03AQE.

IHS

Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Augswan

Diodes Inc SCT

HQonline

Alternate Parts

Price @ 1000
$ 0.998
$ 1.037
$ 1.037
Stock
306,877
234,103
234,103
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
1
-
-
Logic Function
-
-
-
Max Frequency
200 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsSN74AHCT123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74LS221DBR
Dual monostable multivibrators with Schmitt-trigger inputs 16-SSOP 0 to 70
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI6C557-03AQE provided by its distributors.

PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, QSOP
TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
PCIe 2.0 Clock Generator with 2 HCSL Outputs for Automotive Applications, -40°C to 85°C
Diodes Inc SCT
16-SSOP (0.154 3.90mm Width) MATTE TIN (787) Ethernet PCI Express (PCIe) PI6C557 application specific IC 3.9mm 95mA 3.3V 200MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated