Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS221DBR

Dual monostable multivibrators with Schmitt-trigger inputs 16-SSOP 0 to 70
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.62%

CAD Models

Download Texas Instruments SN74LS221DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS221DBR.

Related Parts

Texas InstrumentsSN74AHCT123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74AHC123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsSN74LV123ADB
Dual etriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsNE556DBR
IC OSC TIMER DUAL 100KHZ 14SSOP "555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SSOP"

Descriptions

Descriptions of Texas Instruments SN74LS221DBR provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-SSOP 0 to 70
ACTIVE (Last Updated: 1week ago) e4 74LS221 74LS multivibrator 4.75V~5.25V 2mm 0.008A 15ns
IC, MULTIVIBRATOR, SMD, SSOP16, 5V; Multivibrator Type:Monostable; Output Current:8mA; Propagation Delay:45ns; Logic Case Style:SSOP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Fall Time tf:6ns; IC Temperature Range:Commercial; Logic Function Number:74221; Logic IC Base Number:74221; Logic IC Family:LS; Logic IC Function:Dual Monostable Multivibrators With Schmitt-Trigger Inputs; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Rise Time:15ns; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS221DBR.