Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS15L45CB

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L45CB.

Farnell

Datasheet8 pages13 years ago

Components Direct

Factory Futures

Newark

element14 APAC

Inventory History

3 month trend:
+0.08%

CAD Models

Download STMicroelectronics STPS15L45CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTPS15L30CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS15L45CB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252
STPS15L45CB, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 45V 15A, 3-PIN D-PAK
Schottky Rectifier, 45 V, 7.5 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 520 mV
Rectifier Diode Schottky 45V 15A 3-Pin(2+Tab) DPAK Tube
45V 1 pair of common cathodes 520mV@7.5A 7.5A DPAK Schottky Diodes ROHS
DIODE, SCHOTTKY, 15A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 7.5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 520mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics