STMicroelectronics STPS5L60S

Rectifier Diode Schottky 60V 5A 2-Pin SMC T/R / DIODE SCHOTTKY 60V 5A SMC
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L60S.

IHS

Datasheet16 pages6 years ago

ODG (Origin Data Global)

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
-20.47%

CAD Models

Download STMicroelectronics STPS5L60S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.37
Stock
3,174,677
840,485
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
480 mV
520 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
5 A
Max Reverse Leakage Current
220 µA
100 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode, Schottky Barrier, Vr 40V, If 5A, Pkg DO-214AB (SMC),Vf 0.36V, Tj +150degc
Diodes Inc.B540C-13-F
Diodes Incorporated Schottky Diode, 5A, 40V, SMD, DO-214AB (SMC), 2-Pin
Diode, Schottky Barrier, Vr 30V, If 5A, Pkg DO-214AB (SMC),Vf 0.33V, Tj +150degc
onsemiMBRS340
MBRS340 Series 525 mV 4 A 40 V Max Reverse Voltage Schottky Rectifier - DO-241AB
DIODE, SCHOTTKY, 5A, 40V, DO-214AB; Diode Type:Schottky; Diode Configuration:Sin
Diodes Inc.B520C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS5L60S provided by its distributors.

Rectifier Diode Schottky 60V 5A 2-Pin SMC T/R / DIODE SCHOTTKY 60V 5A SMC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon
STPS5L60 Series 5 A 60 V Surface Mount Power Schottky Rectifier - DO-214AB
DIODE, SCHOTTKY, 5A, 60V, DO-214AB-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 520mV; Forward Su
Configuration = Single / Peak Average Forward Current (If(AV)) A = 5 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 420 / Reverse Current Max. mA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Power Dissipation (Pd) W = 3.5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 15

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5L60S.