
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | P6KE33CA-T | 3,985 | 1048 | |||||||||
| Verical | P6KE33CA-T | 3,985 | 1048 | |||||||||
| Win Source | WS-P6KE33CA-T | 6,410 | 340 | 6h | ||||||||
| Worldway Electronics | P6KE33CA-T | 134,280 | 7 | Tape & Reel | 4h | |||||||
| Chipsmall Limited | P6KE33CA-T | 20,000,000 | 1 | 11h |
Download Diodes Inc. P6KE33CA-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. P6KE33CA-T provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: