Diodes Inc. P6KE220A-T

Tvs Diode, Unidir, 185V, Do-15 Rohs Compliant: Yes |Diodes Inc. P6KE220A-T
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. P6KE220A-T.

IHS

Datasheet8 pages7 years ago
Datasheet5 pages16 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Diodes Inc. P6KE220A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
Stock
22,542
61,155
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
220 V
220 V
Clamping Voltage
328 V
328 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.83 A
1.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ200A
SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB220A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 185V, RoHS

Descriptions

Descriptions of Diodes Inc. P6KE220A-T provided by its distributors.

Tvs Diode, Unidir, 185V, Do-15 Rohs Compliant: Yes |Diodes Inc. P6KE220A-T
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS DIODE, UNIDIR, 185V, DO-15; Available until stocks are exhausted
Diode TVS Single Uni-Dir 185V 600W 2-Pin DO-15 T/R
TVS DIODE, UNIDIR, 185V, DO-15;
600W Transient Voltage Suppressor, 5µA, 185V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated