onsemi MMSZ5258BT1G

Diode, Zener, Standard, Vr 36V, If 10MA, Pkg SOD-123, Vf 0.9V, Tj +150DEGC, Pd 500MW
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5258BT1G.

element14 APAC

Datasheet6 pages20 years ago
Datasheet7 pages12 years ago

Upverter

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-1.42%

CAD Models

Download onsemi MMSZ5258BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.079
$ 0.079
Stock
9,432,164
3,419,446
3,419,446
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Zener Diode Single 39V 5% 80Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 39V 500MW SOD123
MMSZ5257BT1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 30V 5% 500 Mili Watt 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5258BT1G provided by its distributors.

DIODE, ZENER, STANDARD, VR 36V, IF 10MA, PKG SOD-123,VF 0.9V, TJ +150DEGC, PD 500MW
MMSZ5258BT1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-123 T/R
±5% 100nA 36V 70Ω 500mW Discrete Diode SOD-123 SMD 2.69mm × 1.6mm × 1.17mm
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, 500MW, 36V, SOD-123; ZENER; Zener Voltage Vz Typ:36V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZxxxT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5258BT1G.