Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ18B-HE3-18

Diode Zener 18V 200Mw, +/-4% Smd Sod-323; |Vishay GDZ18B-HE3-18
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ18B-HE3-18.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.054
$ 0.12
$ 0.12
Stock
186,744
82,574
82,574
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
18 V
18 V
18 V
Tolerance
4 %
4 %
4 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
65 Ω
65 Ω
65 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Zener Diode, 18V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 20V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes Inc.DDZ13BS-7
Zener Diode Single 12.9V 2.562% 14Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 13V 200MW SOD323
Diodes Inc.DDZ18CS-7
Zener Diode Single 17.9V 2.545% 23Ohm 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5251BS-7-F
MMSZ5251BS Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay GDZ18B-HE3-18 provided by its distributors.

Diode Zener 18V 200Mw, +/-4% Smd Sod-323; |Vishay GDZ18B-HE3-18
Zener Diode, 18V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Zener Diodes 18 Volt 0.2 Watt 2% AUTO
±4% 100nA 18V 65Ω 200mW SOD-323 SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric