Diodes Inc. MMSZ5241BS-7

Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5241BS-7.

IHS

Datasheet3 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.062
$ 0.062
Stock
260,879
10,725,828
10,725,828
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5241BW-7
Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
onsemiMM3Z11VC
Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT52C11S-7-F
BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.BZX84C11W-7-F
BZX84C10S Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. MMSZ5241BS-7 provided by its distributors.

Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode - Zener Single 11V 200mW
5% 2¦ÌA 11V 22¦¸ SOD-323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5241BS7