Diodes Inc. MMSTA42-7-F

MMSTA42 Series NPN 300 V 200 mW Small Signal Transistor Surface Mount - SOT-323
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSTA42-7-F.

IHS

Datasheet3 pages18 years ago

Future Electronics

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-7.98%

CAD Models

Download Diodes Inc. MMSTA42-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.046
Stock
1,291,331
479,424
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
200 mA
200 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
40
40
Power Dissipation
200 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
Diodes Inc.MMST5551-7-F
MMST5551 Series NPN 160 V 200 mW Small Signal Transistor SMT - SOT-323-3
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Diodes Inc. MMSTA42-7-F provided by its distributors.

MMSTA42 Series NPN 300 V 200 mW Small Signal Transistor Surface Mount - SOT-323
Bipolar Transistors (BJT); MMSTA42-7-F; DIODES; NPN; 300 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
300V 200mW 40@10mA,10V 200mA NPN SOT-323-3 Bipolar (BJT) ROHS
TRANSISTOR, NPN, 300V, 200mA, 200mW, SOT-323
Trans GP BJT NPN 300V 0.2A 200mW 3-Pin SOT-323 T/R
TRANSISTOR, NPN, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:200mW; DC Collector Current:200mA; DC Current Gain hFE:40; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:200mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; Package / Case:SOT-323; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSTA42-7F