Diodes Inc. MMST5551-7-F

MMST5551 Series NPN 160 V 200 mW Small Signal Transistor SMT - SOT-323-3
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST5551-7-F.

element14 APAC

Datasheet5 pages12 years ago

Newark

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+200%

CAD Models

Download Diodes Inc. MMST5551-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.BC846AW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST2222A-7-F
MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMST5551-7-F provided by its distributors.

MMST5551 Series NPN 160 V 200 mW Small Signal Transistor SMT - SOT-323-3
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 160V 0.2A 200mW 3-Pin SOT-323 T/R
50nA 160V 200mW 80@10mA,5V 200mA 100MHz 200mV@50mA,5mA NPN -55℃~+150℃@(Tj) SOT-323(SC-70) Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, SOT323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 80hFE; Transistor Cas
TRANSISTOR, NPN, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Gain Bandwidth ft Typ:300MHz; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-323; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated