Diodes Inc. MMDT4413-7

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT4413-7.

IHS

Datasheet7 pages21 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.105
Stock
76,324
6,119,024
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
hFE Min
40
40
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMDT4401-7-F
MMDT4401 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT -SOT-363
Diodes Inc.MMDT4403-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DMMT3906W-7-F
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMDT4413-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Bipolar Transistors - BJT 40 / 40V 200mW
TRANS NPN/PNP 40V 0.6A SOT363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated