Diodes Inc. MMBZ5243B-7-F

MMBZ5243B Series 200 mW 13 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5243B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.025
Stock
838,325
1,707,836
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMBZ5243B-7-F provided by its distributors.

MMBZ5243B Series 200 mW 13 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode Single 13V 5% 13Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 13V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5243B-7-F
Independent Type 12.35V~13.65V 350mW 13V SOT-23 Zener Diodes ROHS
Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5243B7F