Vishay BZX84C9V1-E3-08

DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C9V1-E3-08.

IHS

Datasheet6 pages3 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-17.84%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.032
$ 0.032
Stock
226,084
5,520,212
5,520,212
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 8.2V 5% 500mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 8.2V ±2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5240B-7-F
MMBZ5240B-7 Series 10 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C8V2-7-F
AZ32C Series 300 mW 8.2 V ±5% Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C9V1-E3-08 provided by its distributors.

DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE, 0.3W, 9.1V, SOT-23; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84 Series; Autom
Zener Voltage V = 9.1 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 350 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 5 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C9V1E308