onsemi BCV71

NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
$ 0.058
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCV71.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages22 years ago

Farnell

Newark

Future Electronics

onsemi

Inventory History

3 month trend:
-4.37%

CAD Models

Download onsemi BCV71 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.058
$ 0.047
Stock
719,621
1,218,496
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
60 V
Max Collector Current
500 mA
100 mA
Transition Frequency
-
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
110
110
Power Dissipation
350 mW
250 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-21
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
onsemiMMBTA05
NPN BJT Transistor, 60V, 500mA, 100MHz, SOT-23, SMD
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiBCV72
NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23

Descriptions

Descriptions of onsemi BCV71 provided by its distributors.

NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
BCV71 Series 60 V 500 mA Surface Mount NPN General Purpose Transistor - SOT-23
NPN Transistor, 250mV@500µA, 10mA, 350mW, 5V, 100nA, 80V, 60V, 500mA, SOT-23-3, SMD, 2.92mm × 1.3mm × 1.5mm
Trans GP BJT NPN 60V 0.5A 350mW 3-Pin SOT-23 T/R
TRANSISTOR NPN 60V 0.5A SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:350mW; DC Collector Current:500mA; DC Current Gain hFE:110; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:10mA; Hfe Min:110; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV71.