Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT2222

40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222.

Upverter

Datasheet9 pages5 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-48.29%

CAD Models

Download onsemi MMBT2222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.035
$ 0.035
Stock
210,154
158,123,560
158,123,560
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
40 V
40 V
Max Collector Current
500 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1.6 V
300 mV
300 mV
hFE Min
30
75
75
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

onsemiBSR13
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT4124
Trans General Purpose BJT NPN 25 Volt 0.2A 3-Pin SOT-23 Tape and Reel
onsemiBC848AMTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 300MHz

Descriptions

Descriptions of onsemi MMBT2222 provided by its distributors.

40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 600mA 350mW 250MHz
1.6V@ 50mA,500mA NPN 350mW 5V 10μA 60V 30V 600mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.3mm
Trans GP BJT NPN 30V 0.6A 3-Pin SOT-23 T/R
Bipolar Junction Transistor, Npn Type, Sot-23
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):100; Package/Case:SOT-323; C-E Breakdown Voltage:30V; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN, 30V, 0.6A, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:350mW; DC Collector Current:600mA; DC Current Gain hFE:300; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:400mV; Current Ic Continuous a Max:500mA; Current Ic hFE:300mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; Package / Case:SOT-323; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd