
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMBD4448H-7-F | 156,000 | 3K | 22h | ||||||||
| Future Electronics | MMBD4448H-7-F | 24,000 | 3K | Tape & Reel | ||||||||
| DigiKey | MMBD4448H-FDICT-ND | 353 | 1 | Cut Tape | ||||||||
| Verical | MMBD4448H-7-F | 156,000 | 6K | |||||||||
| Arrow Electronics | MMBD4448H-7-F | 200 | 200 |
Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448H-7-F.
Download Diodes Inc. MMBD4448H-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMBD4448H-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448H-7-F.