Diodes Inc. MBR10200CT-LJ

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR10200CT-LJ.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Diodes Inc. MBR10200CT-LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
Stock
73,302
265,765
Authorized Distributors
0
3
Mount
Surface Mount, Through Hole
-
Case/Package
TO-220AB
-
Forward Voltage
910 mV
850 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

STMicroelectronicsSTPS10H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB
Diodes Inc.MBR10150CT-LJ
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. MBR10200CT-LJ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Diode Schottky 200V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY 200V 5A TO220AB
200V 10A Dual Schottky Rectifier TO220AB
Schottky Diodes & Rectifiers 200Vrrm 5A 0.91Vf Schottky Barrier
DIODE ARR SCHOTT 200V 5A TO220-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated