STMicroelectronics STPS10120CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10120CT.

Factory Futures

Datasheet8 pages21 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+7.00%

CAD Models

Download STMicroelectronics STPS10120CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 100V, IF 20A, PKG TO-220AB, CONFIG DUAL COMMON CATHODE
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10120CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB
Diode Schottky 120V 10A 3-Pin(3+Tab) TO-220AB Tube
120V 120A 6μA 5A Dual Common Cathode TO-220 TH, 10.4mm × 4.6mm × 9.15mm
S-Diode 120V 10A 0.64V TO220-3
DIODE ARRAY SCHOT 120V 5A TO-220
Power Schottky, 120V, 5A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
DIODE ARRAY SCHOTTKY 120V TO220
Rectifier |Stmicroelectronics STPS10120CT
DIODE ARR SCHOTT 120V 5A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics