STMicroelectronics STPS10H100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10H100CT.

STMicroelectronics

Datasheet10 pages13 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-10.65%

CAD Models

Download STMicroelectronics STPS10H100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.624
$ 0.624
Stock
352,184
764,706
764,706
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
850 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
3.5 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS10L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10H100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STPS10H100CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 100V 10A, 3-PIN TO-220AB
STPS10H Series 5 A 0.73 V Flange Mount Schottky Rectifier - TO-220AB
DIODE, SCHOTTKY, 2X5A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 610mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS10H100CT.