Diodes Inc. GBU801

GBU801 Series 8 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU801.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

HQonline

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-44.19%

CAD Models

Download Diodes Inc. GBU801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.855
$ 0.855
Stock
80,958
145,087
145,087
Authorized Distributors
6
6
6
Average Rectified Current
8 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
50 µA
50 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.10A01-T
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon
Diodes Inc.GBU601
GBU6B Series 100 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-201AD
Diodes Inc.SBR2060CT
Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Diodes Inc. GBU801 provided by its distributors.

GBU801 Series 8 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
BRIDGE RECTIFIER, 100V, 8A, GBU; Available until stocks are exhausted Alternative available
Bridge In-Line Gpp Gbu 8.0A 100V Rohs 20Pcs Rohs Compliant: Yes
Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU
Bridge Rectifier, Single Phase, 100 V, 8 A, GBU, 4 Pins, 1 V
Bridge Rectifier Diode, 1 Phase, 3.2A, 100V V(RRM), Silicon
1V@4A 8A 100V GBU Bridge Rectifiers ROHS
8.0A GLASS PASSIVATED BRIDGE RECTIFIER
DiodesZetex , 8A, 100V, 4, GBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU801.