STMicroelectronics 1N5711

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5711.

element14 APAC

Datasheet3 pages25 years ago

Newark

Arrow Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.19%

CAD Models

Download STMicroelectronics 1N5711 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 6.17
Stock
726,231
50,644
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
410 mV
-
Reverse Voltage (DC)
70 V
-
Forward Current
15 mA
-
Max Reverse Leakage Current
200 nA
-
Reverse Recovery Time
100 ps
-
Capacitance
2 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.1N4001G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
Diodes Inc.1N5400-T
Diode Standard Recovery Rectifier 50 Volt 3A 2-Pin DO-201AD Tape and Reel
Diodes Inc.UF1001-T
DIODE GEN PURP 50V 1A DO41 / Rectifier Diode Switching 50V 1A 50ns 2-Pin DO-41 T/R
onsemiDF01S1
100V 35A 3μA 1A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm

Descriptions

Descriptions of STMicroelectronics 1N5711 provided by its distributors.

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 70V, IF 15MA, PKG DO-35,VF 1V, CJ 2PF, TJ +200C
70 V, 15 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:70V; Package/Case:DO-35; Forward Current:15mA; Forward Voltage:0.41V; Leaded Process Compatible:Yes; Length/Height, External:4.32mm; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5711
  • 1N5711.