Diodes Inc. GBU8005

Diode Rectifier Bridge Single 50V 8A 4-Pin Case GBU Tube
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU8005.

IHS

Datasheet2 pages10 years ago
Datasheet3 pages19 years ago

Factory Futures

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.87%

CAD Models

Download Diodes Inc. GBU8005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.8
$ 0.8
Stock
14,769
92,484
92,484
Authorized Distributors
6
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
50 µA
50 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiGBU6A
GBU6 Series 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU 4L
Diodes Inc.GBU6005
GBU6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Diodes Inc.GBU4005
Bridge Rectifier, Single Phase, 50 V, 4 A, GBU, 4 Pins, 1 V
Diodes Inc.KBJ4005G
Tube Through Hole Single Phase Single Bridge Rectifier 1V @ 2A 5muA @ 50V 1V -65C~150C TJ
W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of Diodes Inc. GBU8005 provided by its distributors.

Diode Rectifier Bridge Single 50V 8A 4-Pin Case GBU Tube
50V 200A 5¦ÌA 8A GBU 22.3mm*3.56mm*18.8mm
BRIDGE IN-LINE GPP GBU 8.0A 50V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated