Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBU8A

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon

$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU8A.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+115%

CAD Models

Download onsemi GBU8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.75
$ 0.75
Stock
169,340
94,955
94,955
Authorized Distributors
6
5
5
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
50 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiGBU8J
GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU8M
GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU8B
Diode Rectifier Bridge Single 100V 8A 4-Pin GBU Rail
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL Bulk
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4

Descriptions

Descriptions of onsemi GBU8A provided by its distributors.

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon
50V 200A 5μA 8A GBU Through hole mounting 22.3mm*3.56mm*18.8mm
Rectifier Bridge Diode Single 50V 8A 4-Pin Case GBU Tube
200A 1V@8A 6A 50V GBU Bridge Rectifiers ROHS
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):8A; Forward Voltage Max, VF:1V; Package/Case:GBU; Forward Current:8A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd