Diodes Inc. GBU610

GBU Series 1000 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU610.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet2 pages10 years ago

Mouser

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-15.12%

CAD Models

Download Diodes Inc. GBU610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.652
$ 0.652
Stock
202,262
274,591
274,591
Authorized Distributors
6
6
6
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.1N5407-T
1N5407 Series 800 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N4006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Diodes Inc.1N5407-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiGBU4M
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Rail
onsemiGBU4K
GBU Series 800 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4

Descriptions

Descriptions of Diodes Inc. GBU610 provided by its distributors.

GBU Series 1000 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube
Bridge Rectifier, 1Kv, 6A, Gbu Rohs Compliant: Yes |Diodes Inc. GBU610
BRIDGE RECTIFIER, 1KV, 6A, GBU; Available until stocks are exhausted
Bridge Rectifier, Standard. If - 6A, Ifsm - 175A, IR - 5uA, VF - 1V
Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon
6A 1000V Bridge Rectifier Case GBU
175A 1V@3A 6A 1kV GBU Bridge Rectifiers ROHS
DiodesZetex , 6A, 1000V, 4, GBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated