Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1N5407-T

1N5407 Series 800 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5407-T.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

Future Electronics

TME

DigiKey

iiiC

CAD Models

Download Diodes Inc. 1N5407-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
369,925
170,169
170,169
Authorized Distributors
3
2
2
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Diodes Inc.1N5408-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5408-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Diodes Inc.1N4007G-T
Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R
onsemiDF08S1
In a Pack of 25, ON Semiconductor DF08S1, Bridge Rectifier, 1A 800V, 4-Pin SDIP
onsemiDF08S2
Diode Rectifier Bridge Single 800V 2A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. 1N5407-T provided by its distributors.

1N5407 Series 800 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diode Rectifier 800V 3A 2-Pin DO-201AD T/R
DIODE GEN PURP 800V 3A DO201AD
new, original packaged
Rectifiers 3.0A 800V
Rectifier Diode

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5407T