Diodes Inc. GBU602

Bridge Rectifier, 200V, 6A, Gbu Rohs Compliant: Yes |Diodes Inc. GBU602
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU602.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-41.93%

CAD Models

Download Diodes Inc. GBU602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.685
$ 0.685
Stock
5,141
107,724
107,724
Authorized Distributors
6
6
6
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.10A02-T
10 AMP RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon
Diodes Inc.GBU802
Diode Rectifier Bridge Single 200V 8A 4-Pin Case GBU Tube
Diodes Inc.GBU1002
GBU Series 10 A 200 V Through Hole Passivated Bridge Rectifier
W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG

Descriptions

Descriptions of Diodes Inc. GBU602 provided by its distributors.

Bridge Rectifier, 200V, 6A, Gbu Rohs Compliant: Yes |Diodes Inc. GBU602
Diode Rectifier Bridge Single 200V 6A 4-Pin Case GBU
Bridge Rectifier, Single Phase, 200 V, 6 A, GBU, 4 Pins, 1 V
Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon
200V 175A 5¦ÌA 6A GBU 22.3mm*3.56mm*18.8mm
1V@3A 6A 200V GBU Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 200V, 6A, GBU;
6.0A GLASS PASSIVATED BRIDGE RECTIFIER

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated