Diodes Inc. GBU404

GBU404 Series 4 A 400 V Bridge Rectifier Through Hole - GBU-4
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU404.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages8 years ago

HQonline

DigiKey

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-57.97%

CAD Models

Download Diodes Inc. GBU404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.553
$ 0.553
Stock
120,492
176,364
176,364
Authorized Distributors
6
6
6
Average Rectified Current
4 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.SBR10U300CT
Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR10U300CTFP
Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
PB64 Series 6 A 400 V Through Hole Single Phase Bridge Rectifier PB-6

Descriptions

Descriptions of Diodes Inc. GBU404 provided by its distributors.

GBU404 Series 4 A 400 V Bridge Rectifier Through Hole - GBU-4
Bridge Rectifier Diode, 1 Phase, 2.4A, 400V V(RRM), Silicon
Rectifier Bridge Diode Single 400V 4A 4-Pin Case GBU Tube
Bridge Rectifier, Single Phase, 400 V, 4 A, GBU, 4 Pins
150A 1V@2A 4A 400V GBU Bridge Rectifiers ROHS
400V 150A 5¦ÌA 4A GBU 22.3mm*3.56mm*18.8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU404.