onsemi MMBZ5232ELT1G

Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5232ELT1G.

IHS

Datasheet7 pages10 years ago

onsemi

CAD Models

Download onsemi MMBZ5232ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2011-10-08
LTD Date2012-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 4.3V 5% 22Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5232ELT1G provided by its distributors.

Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
225 W, 5.6 V Zener Diode Voltage Regulator
DIODE ZENER 5.6V 225MW SOT23-3
Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation, Pd:225mW; No. of Pins:3; Leaded Process Compatible:Yes; Package/Case:3-SOT-23; Peak Reflow Compatible (260 C):Yes; Termination Type:SMD; Diode Type:Zener ;RoHS Compliant: Yes
This series of Energy Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd