Diodes Inc. DXTN07100BP5-13

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 3 Pin
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DXTN07100BP5-13.

IHS

Datasheet7 pages11 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-9.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZDT6753TC
ZDT6753 Series 100 V 2 A NPN/PNP Surface Mount Medium Power Transistor - SM-8
Diodes Inc.FZT692BTA
Bipolar (BJT) Single Transistor, NPN, 70 V, 2 A, 2 W, SOT-223, Surface Mount
Diodes Inc.FZT7053TA
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA
onsemiNZT7053
NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223
onsemiNZT605
NZT Series NPN 1000 mW 110 V 1.5 A Surface Mount Darlington Transistor - SOT-223

Descriptions

Descriptions of Diodes Inc. DXTN07100BP5-13 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 3 Pin
DIODES INC. DXTN07100BP5-13 Bipolar (BJT) Single Transistor, POWERDI5, NPN, 100 V, 175 MHz, 3.2 W, 2 A, 200 hFE
Trans GP BJT NPN 100V 2A 3200mW 3-Pin(3+Tab) PowerDI 5 T/R
500mV@ 200mA,2A NPN 3.2W 5V 100nA 120V 100V 2A PDI-5 3.97mm*5.37mm*1.1mm
TRANS, NPN, 100V, 2A, POWERDI5; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:175MHz; Power Dissipation Pd:3.2W; DC Collector Current:2A; DC Current Gain hFE:200; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerDI5; No. of Pins:3; Gain Bandwidth ft Typ:175MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated