onsemi NZT7053

NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZT7053.

Master Electronics

Datasheet6 pages3 years ago

IHS

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+157%

CAD Models

Download onsemi NZT7053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.FZT7053TA
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA
onsemiPZTA29
PZTA29 Series NPN 1 W 100 V 800 mA Surface Mount Darlington Transistor - SOT-223
onsemiBCP56
BCP56 Series NPN 80 V 1 W 1.2 A Surface Mount General Purpose Amplifier -SOT-223
Diodes Inc.DCP56-16-13
TRANS NPN 80V 1A SOT-223 / Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP56-13
DCP56 Series NPN 1 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223

Descriptions

Descriptions of onsemi NZT7053 provided by its distributors.

NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 100V 1.5A 625mW 4-Pin(3+Tab) SOT-223 T/R
This device is designed for applications requiring extremely high gain at collector currents to 1.0 A and high breakdown voltage. Sourced from Process 06.
Small Signal Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:1W; DC Current Gain Min (hfe):1000; Package/Case:SOT-223; C-E Breakdown Voltage:100V; DC Collector Current:1.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR DARL NPN 1.5A 100V SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:1W; DC Collector Current:1.5A; DC Current Gain hFE:20000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:1000; Package / Case:SOT-223; Power Dissipation Pd:1W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZT7053.