Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT692BTA

Bipolar (BJT) Single Transistor, NPN, 70 V, 2 A, 2 W, SOT-223, Surface Mount

$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT692BTA.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Inventory History

3 month trend:
+5.04%

CAD Models

Download Diodes Inc. FZT692BTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.53
Stock
607,239
52,790
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
70 V
70 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.FZT651TA
Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT651
NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
onsemiNZT560A
Bipolar (BJT) Single Transistor, NPN, 60 V, 75 MHz, 1 W, 3 A, 25

Descriptions

Descriptions of Diodes Inc. FZT692BTA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 70 V, 2 A, 2 W, SOT-223, Surface Mount
70V NPN MEDIUM POWER HIGH GAIN TRANSISTOR IN SOT223 Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
FZT692B Series NPN 2 A 70 V SMT Silicon Medium Power Transistor - SOT-223
Trans GP BJT NPN 70V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R
DiodesZetex NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage70 V
TRANSISTOR, NPN, REEL 1K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 70V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transistor Case Style: SO

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT692BTA.