Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZDT6753TC

ZDT6753 Series 100 V 2 A NPN/PNP Surface Mount Medium Power Transistor - SM-8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZDT6753TC.

TME

Datasheet9 pages11 years ago

IHS

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.626
Stock
639,849
381,107,214
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-8
SOT-223-8
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
175 MHz
175 MHz
Collector Emitter Saturation Voltage
230 mV
230 mV
hFE Min
70
70
Power Dissipation
2.75 W
2.75 W

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1996-06-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZDT6753TA
Bipolar Transistor Array, Complementary NPN and PNP, 100 V, 100 V, 2 A, 2 A, 2.75 W
Diodes Inc.ZDT6790TA
ZDT6790 Series 45 V 2 A Dual NPN/PNP Medium Power Darlington Transistor SOT-223
Diodes Inc.ZDT751TA
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 140MHz 2.75W Surface Mount SM

Descriptions

Descriptions of Diodes Inc. ZDT6753TC provided by its distributors.

ZDT6753 Series 100 V 2 A NPN/PNP Surface Mount Medium Power Transistor - SM-8
Tape & Reel (TR) Surface Mount NPN PNP Dual Bipolar (BJT) Transistor Array 100 @ 500mA 2V 2A 2.75W 175MHz
Trans GP BJT NPN/PNP 100V 2A 2750mW 8-Pin SM8 T/R
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated