Diodes Inc. DRTR5V0U4TS-7

ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 300mW
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DRTR5V0U4TS-7.

IHS

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.124
$ 0.106
Stock
945,939
1,259,044
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
7.5 V
6.2 V
Clamping Voltage
10 V
6.3 V
Peak Pulse Power
300 mW
55 W
Peak Pulse Current
5 A
6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-02-08
LTD Date2017-02-08

Related Parts

Diodes Inc.DT1042-04SO-7
DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
Diodes Inc.DT2042-04SO-7
Trans Voltage Suppressor Diode, 105W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.D1213A-04TS-7
5A@8/20us 10V 6V Unidirectional 3.3V TSOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Diodes Inc. DRTR5V0U4TS-7 provided by its distributors.

ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 300mW
ESD Suppressor Diode Array Uni-Dir 5.5V Automotive 6-Pin TSOT-26 T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
4-CH LOW CAP 5V TVS DIODE ARRAY TSOT26

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRTR5V0U4TS7