Diodes Inc. DSS20201L-7

Bipolar (BJT) Single Transistor, NPN, 20 V, 2 A, 600 mW, SOT-23, Surface Mount
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSS20201L-7.

IHS

Datasheet5 pages17 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+239%

CAD Models

Download Diodes Inc. DSS20201L-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.148
Stock
1,250,030
1,545,175
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
100 mV
4 mV
hFE Min
200
200
Power Dissipation
600 mW
540 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DSS4320T-7
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Transistor,bjt,npn,30V V(Br)Ceo,150Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi KSC2223YMTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 60 @ 1mA 6V 100nA ICBO 150mW 600MHz
Diodes Inc.ZXTN25020DFLTA
Trans GP BJT NPN 20V 2A 350mW Automotive 3-Pin SOT-23 T/R
PBSS4021NT Series 20 V 4.3 A NPN Low VCEsat (BISS) Transistor - SOT-23
Diodes Inc.FMMT617TA
15V 625mW 300@200mA,2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Diodes Inc. DSS20201L-7 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 20 V, 2 A, 600 mW, SOT-23, Surface Mount
DSS20201L Series 20 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23
Trans GP BJT NPN 20V 2A 600mW 3-Pin SOT-23 T/R / TRANS NPN 20V 2A SOT-23
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Npn, 20V, 100Ma, 600Mw, Sot-23
TRANSISTOR, NPN, SOT23, 0.6W; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:600mW; DC Collector Current:100mA; DC Current Gain hFE:330; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Collector Emitter Voltage Vces:10mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:150MHz; Hfe Min:200; Package / Case:SOT-23; Power Dissipation Pd:600mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS20201L7