Diodes Inc. FMMT617TA

15V 625mW 300@200mA, 2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT617TA.

IHS

Datasheet7 pages13 years ago
Datasheet4 pages29 years ago

Verical

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+160%

CAD Models

Download Diodes Inc. FMMT617TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.251
Stock
4,306,340
21,935
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
3 A
3 A
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
150
150
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXT11N15DFTA
ZXT Series 15 V 3 A NPN SMT Silicon Low Saturation Transistor -SOT-23-3
onsemiMMBT3646
Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemiMMBT2369
MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Diodes Inc.ZXTN23015CFHTA
NPN Transistor 6A 1.81W 7V 20nA 60V 15V 180mV@120mA SOT-23 SMD 3.05mm × 1.4mm × 1mm
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3
onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT617TA provided by its distributors.

15V 625mW 300@200mA,2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS
FMMT617 Series NPN 3 A 15 V SMT Silicon Power Transistor - SOT-23
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 15V 3A 806mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN SuperSOT
Ss Low Sat Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT617TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT617 TA