
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | DSS4320T-7 | 1,550 | 1550 | |||||||||
| Arrow Electronics | DSS4320T-7 | 36,000 | 3K | |||||||||
| DigiKey | DSS4320TDICT-ND | 1,417 | 1 | Cut Tape | ||||||||
| TME | DSS4320T-7 | 0 | 1 | 17h | ||||||||
| Avnet | DSS4320T-7 | 0 | 3K | 21h |
Download datasheets and manufacturer documentation for Diodes Inc. DSS4320T-7.
Download Diodes Inc. DSS4320T-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. DSS4320T-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DSS4320T-7.