Diodes Inc. DMT6010LPS-13

Trans MOSFET N-CH 60V 13.5A 8-Pin PowerDI EP T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMT6010LPS-13.

IHS

Datasheet9 pages2 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.93%

CAD Models

Download Diodes Inc. DMT6010LPS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-20
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Diodes Inc.DMTH6010LPSQ-13
Mosfet, N-Ch, 60V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH6010LPSQ-13
Diodes Inc.DMTH6010LPS-13
Trans MOSFET N-CH 60V 13.5A 8-Pin PowerDI 5060 T/R
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Diodes Inc.DMNH6008SPS-13
Trans MOSFET N-CH 60V 16.5A Automotive 8-Pin PowerDI EP T/R
MOSFET N-CH 60V 16A 5X6 PQFN / N-Channel 60 V 16A (Ta), 89A (Tc) Surface Mount 8-PQFN (5x6)
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S407ATMA2

Descriptions

Descriptions of Diodes Inc. DMT6010LPS-13 provided by its distributors.

Trans MOSFET N-CH 60V 13.5A 8-Pin PowerDI EP T/R
MOSFET 60V N-Ch Enh FET 60Vdss 20Vgss 80A
60V N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K
Power Field-Effect Transistor, 13.5A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 60V 13.5A PWRDI5060

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT6010LPS13